


AD780BRZ-REEL | |
|---|---|
DigiKey Part Number | AD780BRZ-REELTR-ND - Tape & Reel (TR) AD780BRZ-REELCT-ND - Cut Tape (CT) AD780BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD780BRZ-REEL |
Description | IC VREF SERIES 0.04%/0.03% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD780BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | ±2.5V, ±3V | |
Current - Output | 10 mA | |
Tolerance | ±0.04%, ±0.03% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4V ~ 36V | |
Current - Supply | 1mA | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.45000 | $181.45 |
| 10 | $145.27800 | $1,452.78 |
| 25 | $136.25360 | $3,406.34 |
| 100 | $132.31460 | $13,231.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $113.92888 | $284,822.20 |



