10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7790BRMZ-REEL

DigiKey Part Number
AD7790BRMZ-REELTR-ND - Tape & Reel (TR)
AD7790BRMZ-REELCT-ND - Cut Tape (CT)
AD7790BRMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7790BRMZ-REEL
Description
IC ADC 16BIT SIGMA-DELTA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7790BRMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
120
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.25V
Voltage - Supply, Digital
2.5V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,891
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$94.96000$94.96
10$65.08000$650.80
25$57.29560$1,432.39
100$48.49660$4,849.66
250$45.78940$11,447.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$45.78958$137,368.74
Manufacturers Standard Package