10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7789BRMZ-REEL

DigiKey Part Number
AD7789BRMZ-REELTR-ND - Tape & Reel (TR)
AD7789BRMZ-REELCT-ND - Cut Tape (CT)
AD7789BRMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7789BRMZ-REEL
Description
IC ADC 19BIT SIGMA-DELTA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7789BRMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
16.6
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.25V
Voltage - Supply, Digital
2.5V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.95000$91.95
10$62.87800$628.78
25$55.30800$1,382.70
100$46.75070$4,675.07
250$43.85192$10,962.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$43.85194$131,555.82
Manufacturers Standard Package