24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7711AARZ

DigiKey Part Number
AD7711AARZ-ND
Manufacturer
Manufacturer Product Number
AD7711AARZ
Description
IC ADC 24BIT SIGMA-DELTA 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7711AARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
1k
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V ~ 10V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$456.71000$456.71
10$346.80200$3,468.02
31$345.30968$10,704.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.