AD7524JP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 47
Unit Price: $249.49000
Datasheet
20 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 PLCC
High Speed Converters by Analog Devices

AD7524JP

DigiKey Part Number
AD7524JP-ND
Manufacturer
Manufacturer Product Number
AD7524JP
Description
IC DAC 8BIT A-OUT 20PLCC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD7524JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
500ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), -
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes