AD7298-1BCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 658
Unit Price: $89.17000
Datasheet
20 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7298-1BCPZ-RL

DigiKey Part Number
AD7298-1BCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7298-1BCPZ-RL
Description
IC ADC 10BIT SAR 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7298-1BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.8V ~ 3.6V
Voltage - Supply, Digital
2.8V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$35.89740$179,487.00
Manufacturers Standard Package