64-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7284WBSWZ-RL

DigiKey Part Number
505-AD7284WBSWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7284WBSWZ-RL
Description
IC BATT MON LI-ION 8CELL 64LQFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 64-LQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7284WBSWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
8
Fault Protection
Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$88.92765$133,391.48
Manufacturers Standard Package