AD7278BUJZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 107
Unit Price: $69.22000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 936
Unit Price: $75.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,807
Unit Price: $26.93000
Datasheet
SOT-23-6 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6 Top View
SOT-23-6
High Speed Converters by Analog Devices

AD7278BUJZ-REEL7

DigiKey Part Number
AD7278BUJZ-REEL7TR-ND - Tape & Reel (TR)
AD7278BUJZ-REEL7CT-ND - Cut Tape (CT)
AD7278BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7278BUJZ-REEL7
Description
IC ADC 8BIT SAR TSOT23-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
AD7278BUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,670 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.27000$77.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$32.63873$97,916.19
Manufacturers Standard Package

Other Suppliers on DigiKey

2,670In Stock
Ships from Rochester Electronics, LLC