



AD7278AUJZ-500RL7 | |
---|---|
DigiKey Part Number | 505-AD7278AUJZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7278AUJZ-500RL7CT-ND - Cut Tape (CT) 505-AD7278AUJZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7278AUJZ-500RL7 |
Description | IC ADC 8BIT SAR TSOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7278AUJZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.22000 | $69.22 |
10 | $46.49900 | $464.99 |
25 | $40.57880 | $1,014.47 |
100 | $33.88100 | $3,388.10 |
250 | $30.59384 | $7,648.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.86752 | $14,933.76 |