8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Introducing Power by Linear
Summer Camp Lab 3 AD654 LED Flasher

AD654JRZ-REEL

DigiKey Part Number
AD654JRZ-REELTR-ND - Tape & Reel (TR)
AD654JRZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD654JRZ-REEL
Description
IC V/F CONV 500KHZ 8SOIC
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 500 kHz ±0.2% 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD654JRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Voltage to Frequency
Frequency - Max
500 kHz
Full Scale
±50ppm/°C
Linearity
±0.2%
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types