TMP04FT9Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD592CNZ

DigiKey Part Number
505-AD592CNZ-ND
Manufacturer
Manufacturer Product Number
AD592CNZ
Description
SENSOR ANALOG -25C-105C TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -25°C ~ 105°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
AD592CNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-25°C ~ 105°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±0.5°C
Test Condition
25°C
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,037
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$265.87000$265.87
5$243.94800$1,219.74
10$235.78700$2,357.87
25$226.03560$5,650.89
50$219.36340$10,968.17
100$213.23880$21,323.88
Manufacturers Standard Package