9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9-UFBGA, WLCSP
High Speed Converters by Analog Devices

AD5821BCBZ-REEL7

DigiKey Part Number
AD5821BCBZ-REEL7TR-ND - Tape & Reel (TR)
AD5821BCBZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5821BCBZ-REEL7
Description
IC DAC 10BIT A-OUT 9WLCSP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69)
Datasheet
 Datasheet
EDA/CAD Models
AD5821BCBZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
250µs (Typ)
Output Type
Current - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5, ±1 (Max)
Architecture
Current Sink
Operating Temperature
-40°C ~ 85°C
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.52x1.69)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$43.38000$43.38
10$28.34300$283.43
25$24.42600$610.65