9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9-UFBGA, WLCSP

AD5821ABCBZ-REEL7

DigiKey Part Number
505-AD5821ABCBZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5821ABCBZ-REEL7CT-ND - Cut Tape (CT)
505-AD5821ABCBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5821ABCBZ-REEL7
Description
IC DAC 10BIT A-OUT 9WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69)
Datasheet
 Datasheet
EDA/CAD Models
AD5821ABCBZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
250µs (Typ)
Output Type
Current - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5, ±1 (Max)
Architecture
Current Sink
Operating Temperature
-40°C ~ 85°C
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.52x1.69)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.55000$30.55
10$19.59700$195.97
25$16.74000$418.50
100$13.50250$1,350.25
250$11.91300$2,978.25
500$10.93502$5,467.51
1,000$10.11600$10,116.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.70069$29,102.07
Manufacturers Standard Package