16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP

AD5761RARUZ-RL7

DigiKey Part Number
505-AD5761RARUZ-RL7TR-ND - Tape & Reel (TR)
505-AD5761RARUZ-RL7CT-ND - Cut Tape (CT)
505-AD5761RARUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5761RARUZ-RL7
Description
IC DAC 16BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5761RARUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
4.5V ~ 30V, -16.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$97.62000$97.62
10$67.01000$670.10
25$59.03560$1,475.89
100$50.02370$5,002.37
250$47.48216$11,870.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$47.48231$47,482.31
Manufacturers Standard Package