ADA4352-2ACPZ-RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4352-2ACPZ-RL
High Speed Converters by Analog Devices

AD5686RACPZ-RL7

DigiKey Part Number
505-AD5686RACPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5686RACPZ-RL7CT-ND - Cut Tape (CT)
505-AD5686RACPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5686RACPZ-RL7
Description
IC DAC 16BIT V-OUT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5686RACPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±2, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$175.39000$175.39
10$125.07800$1,250.78
25$111.96520$2,799.13
100$102.53490$10,253.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$102.53486$153,802.29
Manufacturers Standard Package