Direct
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD5662BRM-1 | |
|---|---|
DigiKey Part Number  | AD5662BRM-1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AD5662BRM-1  | 
Description  | IC DAC 16BIT V-OUT 8MSOP  | 
Customer Reference  | |
Detailed Description  | 16 Bit Digital to Analog Converter 1 8-MSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD5662BRM-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Number of Bits  | 16  | |
Number of D/A Converters  | 1  | |
Settling Time  | 10µs  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | SPI, DSP  | |
Reference Type  | External  | |
Voltage - Supply, Analog  | 2.7V ~ 5.5V  | |
Voltage - Supply, Digital  | 2.7V ~ 5.5V  | |
INL/DNL (LSB)  | ±8, ±1 (Max)  | |
Architecture  | String DAC  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-MSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 




