


AD5643RBRMZ-3 | |
|---|---|
DigiKey Part Number  | AD5643RBRMZ-3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AD5643RBRMZ-3  | 
Description  | IC DAC 14BIT V-OUT 10MSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Bit Digital to Analog Converter 2 10-MSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD5643RBRMZ-3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Bits  | 14  | |
Number of D/A Converters  | 2  | |
Settling Time  | 5µs  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | SPI, DSP  | |
Reference Type  | External, Internal  | |
Voltage - Supply, Analog  | 2.7V ~ 3.6V  | |
Voltage - Supply, Digital  | 2.7V ~ 3.6V  | |
INL/DNL (LSB)  | ±2, ±0.5 (Max)  | |
Architecture  | String DAC  | |
Operating Temperature  | -40°C ~ 105°C  | |
Package / Case  | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 10-MSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $125.80000 | $125.80 | 
| 10 | $87.78500 | $877.85 | 
| 50 | $71.79320 | $3,589.66 | 
| 100 | $66.69250 | $6,669.25 | 
| 250 | $66.49176 | $16,622.94 | 



