

AD5541AACPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD5541AACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5541AACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5541AACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5541AACPZ-REEL7 |
Description | IC DAC 16BIT V-OUT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5541AACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.48000 | $133.48 |
10 | $93.52700 | $935.27 |
25 | $83.11160 | $2,077.79 |
100 | $71.88720 | $7,188.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $71.88720 | $107,830.80 |