Direct



AD5446YRM-REEL | |
|---|---|
DigiKey Part Number | AD5446YRM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5446YRM-REEL |
Description | IC DAC 14BIT 10-MSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5446YRM-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 110ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), -1/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |





