
M39006/25-0226 | |
|---|---|
DigiKey Part Number | 1012-1026-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0226 |
Description | CAP TANT 33UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $474.05000 | $474.05 |
| 10 | $399.10400 | $3,991.04 |
| 50 | $369.08620 | $18,454.31 |
| 100 | $359.78350 | $35,978.35 |

