



AD5412ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5412ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5412ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5412ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5412ACPZ-REEL7 |
Description | IC DAC 12BIT V OR A-OUT 40LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD5412ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (V), 40µs (A) (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10.8V ~ 40V, -3V ~ 26.4V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.44000 | $119.44 |
| 10 | $83.07800 | $830.78 |
| 25 | $73.60600 | $1,840.15 |
| 100 | $62.89800 | $6,289.80 |
| 250 | $62.10640 | $15,526.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $62.10664 | $46,579.98 |


