AD5314ACPZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $76.64000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $106.28000
Datasheet
10-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-LFCSP-WD
High Speed Converters by Analog Devices

AD5314ACPZ-REEL7

DigiKey Part Number
AD5314ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD5314ACPZ-REEL7CT-ND - Cut Tape (CT)
AD5314ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5314ACPZ-REEL7
Description
IC DAC 10BIT V-OUT 10LFCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5314ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$79.69000$79.69
10$54.01800$540.18
25$47.32080$1,183.02
100$39.74490$3,974.49
250$36.11808$9,029.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$36.11790$54,176.85
Manufacturers Standard Package