


AD5304ACPZ-REEL7 | |
|---|---|
DigiKey Part Number  | AD5304ACPZ-REEL7TR-ND - Tape & Reel (TR) AD5304ACPZ-REEL7CT-ND - Cut Tape (CT) AD5304ACPZ-REEL7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AD5304ACPZ-REEL7  | 
Description  | IC DAC 8BIT V-OUT 10LFCSP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD5304ACPZ-REEL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Bits  | 8  | |
Number of D/A Converters  | 4  | |
Settling Time  | 8µs  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | SPI, DSP  | |
Reference Type  | External  | |
Voltage - Supply, Analog  | 2.5V ~ 5.5V  | |
Voltage - Supply, Digital  | 2.5V ~ 5.5V  | |
INL/DNL (LSB)  | ±0.15, ±0.02  | |
Architecture  | String DAC  | |
Operating Temperature  | -40°C ~ 105°C  | |
Package / Case  | 10-VFDFN Exposed Pad, CSP  | |
Supplier Device Package  | 10-LFCSP-WD (3x3)  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $61.52000 | $61.52 | 
| 10 | $41.03700 | $410.37 | 
| 25 | $35.69840 | $892.46 | 
| 100 | $29.66680 | $2,966.68 | 
| 250 | $26.70472 | $6,676.18 | 
| 500 | $25.49532 | $12,747.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $25.49531 | $38,242.96 | 

