


AD5302BRMZ-REEL7 | |
|---|---|
DigiKey Part Number  | AD5302BRMZ-REEL7TR-ND - Tape & Reel (TR) AD5302BRMZ-REEL7CT-ND - Cut Tape (CT) AD5302BRMZ-REEL7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AD5302BRMZ-REEL7  | 
Description  | IC DAC 8BIT V-OUT 10MSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Bit Digital to Analog Converter 2 10-MSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD5302BRMZ-REEL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Bits  | 8  | |
Number of D/A Converters  | 2  | |
Settling Time  | 8µs  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | SPI, DSP  | |
Reference Type  | External  | |
Voltage - Supply, Analog  | 2.5V ~ 5.5V  | |
Voltage - Supply, Digital  | 2.5V ~ 5.5V  | |
INL/DNL (LSB)  | ±0.15, ±0.02  | |
Architecture  | String DAC  | |
Operating Temperature  | -40°C ~ 105°C  | |
Package / Case  | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 10-MSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $88.36000 | $88.36 | 
| 10 | $60.30800 | $603.08 | 
| 25 | $52.99120 | $1,324.78 | 
| 100 | $44.71840 | $4,471.84 | 
| 250 | $41.60836 | $10,402.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $41.60835 | $41,608.35 | 

