


AD5271BCPZ-20-RL7 | |
|---|---|
DigiKey Part Number | AD5271BCPZ-20-RL7TR-ND - Tape & Reel (TR) AD5271BCPZ-20-RL7CT-ND - Cut Tape (CT) AD5271BCPZ-20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5271BCPZ-20-RL7 |
Description | IC DGTL POT 20KOHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps SPI Interface 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5271BCPZ-20-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.55000 | $36.55 |
| 10 | $23.64300 | $236.43 |
| 25 | $20.28520 | $507.13 |
| 100 | $16.48750 | $1,648.75 |
| 250 | $14.62200 | $3,655.50 |
| 500 | $13.47474 | $6,737.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.44171 | $18,662.57 |


