AD5263BRU50-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,607
Unit Price: $91.25000
Datasheet
24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SOIC

AD5263BRU50-REEL7

DigiKey Part Number
AD5263BRU50-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5263BRU50-REEL7
Description
IC DGT POT 50KOHM 256TAP 24TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5263BRU50-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C, SPI
Memory Type
Volatile
Voltage - Supply
4.5V ~ 16.5V, ±4.5V ~ 7.5V
Features
Cascade Pin, Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
30ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types