14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-TSSOP
High Speed Converters by Analog Devices

AD5252BRUZ50-RL7

DigiKey Part Number
505-AD5252BRUZ50-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5252BRUZ50-RL7
Description
IC DGT POT 50KOHM 256TAP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5252BRUZ50-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
650ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.16956$24,169.56
Manufacturers Standard Package