


AD5207BRUZ100-R7 | |
|---|---|
DigiKey Part Number | 505-AD5207BRUZ100-R7TR-ND - Tape & Reel (TR) 505-AD5207BRUZ100-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5207BRUZ100-R7 |
Description | IC DGT POT 100KOHM 256TP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5207BRUZ100-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.2V ~ 2.7V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.55000 | $40.55 |
| 10 | $26.39300 | $263.93 |
| 25 | $22.70680 | $567.67 |
| 100 | $18.53770 | $1,853.77 |
| 250 | $16.48996 | $4,122.49 |
| 500 | $15.23028 | $7,615.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.37936 | $14,379.36 |

