


AD5061BRJZ-2500RL7 | |
---|---|
DigiKey Part Number | 505-AD5061BRJZ-2500RL7TR-ND - Tape & Reel (TR) 505-AD5061BRJZ-2500RL7CT-ND - Cut Tape (CT) 505-AD5061BRJZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5061BRJZ-2500RL7 |
Description | IC DAC 16BIT V-OUT SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5061BRJZ-2500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.17000 | $100.17 |
10 | $68.84900 | $688.49 |
25 | $60.69240 | $1,517.31 |
100 | $51.47310 | $5,147.31 |
250 | $49.06072 | $12,265.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $49.06072 | $24,530.36 |