AD7381BCPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4681BCPZ-RL7

DigiKey Part Number
505-AD4681BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD4681BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD4681BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4681BCPZ-RL7
Description
IC ADC 16BIT SAR 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD4681BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
2
Input Type
Differential
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$172.18000$172.18
10$122.60700$1,226.07
25$109.69560$2,742.39
100$100.07160$10,007.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$100.07156$150,107.34
Manufacturers Standard Package