40 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2S80AUD

DigiKey Part Number
AD2S80AUD-ND
Manufacturer
Manufacturer Product Number
AD2S80AUD
Description
IC R/D CONV 10/12/14/16B 40CDIP
Customer Reference
Detailed Description
R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD2S80AUD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
R/D Converter
Number of Channels
2
Resolution (Bits)
10, 12, 14, 16 b
Sampling Rate (Per Second)
-
Data Interface
Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±10.8V ~ 13.2V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
40-CDIP (0.600", 15.24mm)
Supplier Device Package
40-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8,407.01000$8,407.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.