
DS90LV049HMT/NOPB | |
|---|---|
DigiKey Part Number | DS90LV049HMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV049HMT/NOPB |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV049HMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |
| 10 | $21.36800 | $213.68 |
| 92 | $17.75576 | $1,633.53 |
| 184 | $17.01582 | $3,130.91 |
| 276 | $16.64525 | $4,594.09 |
| 552 | $16.10149 | $8,888.02 |
| 1,012 | $15.70566 | $15,894.13 |
| 2,576 | $15.21338 | $39,189.67 |
| 5,060 | $14.93003 | $75,545.95 |

