


AD1580BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD1580BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD1580BKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD1580BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1580BKSZ-REEL7 |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 10 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1580BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.76000 | $34.76 |
| 10 | $22.46000 | $224.60 |
| 25 | $19.24440 | $481.11 |
| 100 | $15.60970 | $1,560.97 |
| 250 | $13.82440 | $3,456.10 |
| 500 | $12.72596 | $6,362.98 |
| 1,000 | $11.80600 | $11,806.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.62586 | $34,877.58 |









