8 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8853801PA

DigiKey Part Number
5962-8853801PA-ND
Manufacturer
Manufacturer Product Number
5962-8853801PA
Description
IC OPAMP JFET 2 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Voltage - Input Offset
1 mV
Current - Supply
-
Voltage - Supply Span (Min)
44 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-55°C ~ 125°C
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.