
128531-HMC891LP5E | |
---|---|
DigiKey Part Number | 1127-2187-ND |
Manufacturer | |
Manufacturer Product Number | 128531-HMC891LP5E |
Description | EVAL BOARD FOR HMC891LP5E |
Customer Reference | |
Detailed Description | HMC891LP5E - Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | - | |
Utilized IC / Part | HMC891LP5E | |
Primary Attributes | Tunable | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |