
119197-HMC656LP2 | |
|---|---|
DigiKey Part Number | 505-119197-HMC656LP2-ND |
Manufacturer | |
Manufacturer Product Number | 119197-HMC656LP2 |
Description | BOARD EVAL HMC656LP2E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC656LP2 - Attenuator 0Hz ~ 25GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 119197-HMC656LP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC656LP2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,196.44000 | $1,196.44 |
| 10 | $1,193.70300 | $11,937.03 |

