
118777-HMC720LP3E | |
|---|---|
DigiKey Part Number | 505-118777-HMC720LP3E-ND |
Manufacturer | |
Manufacturer Product Number | 118777-HMC720LP3E |
Description | EVAL BOARD FOR HMC720LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC720LP3E - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 118777-HMC720LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | HMC720LP3E | |
Primary Attributes | 1 Input, 2 Outputs | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,068.93000 | $7,068.93 |


