
115708-HMC546MS8G | |
|---|---|
DigiKey Part Number | 115708-HMC546MS8G-ND |
Manufacturer | |
Manufacturer Product Number | 115708-HMC546MS8G |
Description | EVAL BOARD HMC546MS8G PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC546MS8G - Switch, SPDT 200MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 200MHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC546MS8G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,311.77000 | $4,311.77 |


