
107780-HMC322LP4 | |
---|---|
DigiKey Part Number | 1127-2022-ND |
Manufacturer | |
Manufacturer Product Number | 107780-HMC322LP4 |
Description | EVAL BOARD HMC322LP4E |
Customer Reference | |
Detailed Description | HMC322LP4 - Switch, SP8T 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 107780-HMC322LP4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SP8T | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC322LP4 | |
Note | - | |
Base Product Number |