105706-HMC390LP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105706-HMC390LP4

DigiKey Part Number
1127-1980-ND
Manufacturer
Manufacturer Product Number
105706-HMC390LP4
Description
EVAL BOARD HMC390LP4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC390LP4 - Voltage Controlled Oscillator (VCO) 3.55GHz ~ 3.9GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
105706-HMC390LP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Voltage Controlled Oscillator (VCO)
Frequency
3.55GHz ~ 3.9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC390LP4
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,153.41000$4,153.41
Manufacturers Standard Package