
105143-HMC284MS8G | |
---|---|
DigiKey Part Number | 1127-1105-ND |
Manufacturer | |
Manufacturer Product Number | 105143-HMC284MS8G |
Description | BOARD EVAL SWITCH SPDT HMC284 |
Customer Reference | |
Detailed Description | HMC284MS8G - Switch, SPDT 0Hz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105143-HMC284MS8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 3.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC284MS8G | |
Note | - | |
Base Product Number |