


LT3970EMS-5#TRPBF | |
|---|---|
DigiKey Part Number | LT3970EMS-5#TRPBFTR-ND - Tape & Reel (TR) LT3970EMS-5#TRPBFCT-ND - Cut Tape (CT) LT3970EMS-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3970EMS-5#TRPBF |
Description | IC REG BUCK 5V 350MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3970EMS-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.61000 | $68.61 |
| 10 | $46.07900 | $460.79 |
| 25 | $40.20520 | $1,005.13 |
| 100 | $33.56810 | $3,356.81 |
| 250 | $30.30884 | $7,577.21 |
| 500 | $29.57456 | $14,787.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $29.57456 | $73,936.40 |



