
TMCM-3216-TMCL | |
|---|---|
DigiKey Part Number | 175-TMCM-3216-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-3216-TMCL |
Description | 24V/3X2A THREE AXIS STEPPER MOTO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 10 ~ 30VDC Supply 1.5A 10 ~ 30V Load |
Datasheet | Datasheet |
EDA/CAD Models | TMCM-3216-TMCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 3 | |
Voltage - Load | 10 ~ 30V | |
Current - Output | 1.5A | |
Voltage - Supply | 10 ~ 30VDC | |
Interface | RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,743.70000 | $2,743.70 |
| 10 | $2,370.72100 | $23,707.21 |
| 25 | $2,277.63120 | $56,940.78 |

