TMCM-1638-TMCL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1638-TMCL

DigiKey Part Number
175-TMCM-1638-TMCL-ND
Manufacturer
Manufacturer Product Number
TMCM-1638-TMCL
Description
STEPPER DRIVER 7A 10-52V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 10 ~ 52VDC Supply 7A 10 ~ 52V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
10 ~ 52V
Current - Output
7A
Voltage - Supply
10 ~ 52VDC
Interface
CAN, RS-485, SPI
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,348.84000$2,348.84
Manufacturers Standard Package