
TMCM-1637-TMCL | |
---|---|
DigiKey Part Number | 175-TMCM-1637-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1637-TMCL |
Description | STEPPER DRIVER 5A 10-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 10 ~ 30VDC Supply 5A 10 ~ 30V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 10 ~ 30V | |
Current - Output | 5A | |
Voltage - Supply | 10 ~ 30VDC | |
Interface | CAN, RS-485, SPI | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,954.63000 | $1,954.63 |