
TMCM-1638-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-1638-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1638-CANOPEN |
Description | STEPPER DRIVER 7A 10-52V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 10 ~ 52VDC Supply 7A 10 ~ 52V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 10 ~ 52V | |
Current - Output | 7A | |
Voltage - Supply | 10 ~ 52VDC | |
Interface | CAN, RS-485, SPI | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,333.82000 | $2,333.82 |

