TMC8670-BI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc./Maxim Integrated
In Stock: 4,046
Unit Price: $125.80000
Datasheet
325-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
325-BGA
TRINAMIC TMC8670-BI | Digi-Key Daily

TMC8670-BI

DigiKey Part Number
505-TMC8670-BI-ND
Manufacturer
Manufacturer Product Number
TMC8670-BI
Description
IC MOTOR DRIVER MULTPHASE 325BGA
Customer Reference
Detailed Description
Multiphase Motor Driver CMOS SPI, UART 325-BGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
TMC8670-BI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC), PMSM, Stepper
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
High Side, Low Side
Interface
SPI, UART
Technology
CMOS
Step Resolution
-
Applications
Industrial
Current - Output
8mA
Voltage - Supply
3.15V ~ 3.45V
Voltage - Load
1.2V, 3.3V
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
325-TFBGA
Supplier Device Package
325-BGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes