
TMC8462-EVAL | |
---|---|
DigiKey Part Number | 175-TMC8462-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC8462-EVAL |
Description | EVAL BOARD FOR TMC8462 |
Customer Reference | |
Detailed Description | TMC8462 - Ethernet Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | TMC8462 | |
Primary Attributes | EtherCAT Slave Controller | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |