
TMC424 | |
|---|---|
DigiKey Part Number | 175-TMC424-ND |
Manufacturer | |
Manufacturer Product Number | TMC424 |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Interface 100-TQFP (14x14) |
EDA/CAD Models | TMC424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 1.5V, 3.3V | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $479.80000 | $479.80 |
| 10 | $397.64500 | $3,976.45 |
| 90 | $370.39589 | $33,335.63 |

