
TMC2660C-PA-T | |
|---|---|
DigiKey Part Number | 175-TMC2660C-PA-TTR-ND - Tape & Reel (TR) 175-TMC2660C-PA-TCT-ND - Cut Tape (CT) 175-TMC2660C-PA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2660C-PA-T |
Description | IC MTR DRV BIPOLAR 3.3-5V 44PQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP |
Datasheet | Datasheet |
EDA/CAD Models | TMC2660C-PA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.10000 | $65.10 |
| 10 | $50.43600 | $504.36 |
| 25 | $46.76120 | $1,169.03 |
| 100 | $42.72120 | $4,272.12 |
| 250 | $40.79576 | $10,198.94 |
| 500 | $39.63464 | $19,817.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $38.20071 | $57,301.07 |







